• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002041A0135 PG socket IP20 Oyster white, White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Screw fastening

Factory colour

Oyster white

White

IP20

Dim

(W x H x D) 63 x 63 x 47 mm

Width

63 mm

Height

63 mm

Depth

47 mm

Content

1 pc(s)

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334054 ABB 2CKA002041A0135 PG socket IP20 Oyster white, White

User & Safety Instructions

User & Safety Instructions 2334054 ABB 2CKA002041A0135 PG socket IP20 Oyster white, White

Description

With screw connection.2-pin (2 P + E)

This text is machine translated.