• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002083A0837 PG socket IP44 Green, Yellow green

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Screw fastening

Surface-mount

Factory colour

Green

Yellow green

IP44

Dim

(W x H x D) 74 x 83 x 55 mm

Width

74 mm

Height

83 mm

Depth

55 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334750 ABB 2CKA002083A0837 PG socket IP44 Green, Yellow green

User & Safety Instructions

User & Safety Instructions 2334750 ABB 2CKA002083A0837 PG socket IP44 Green, Yellow green

Description

With plug connection.2 P + E, with green hinged lid, SV, (RAL 6018).with labeling field.Labeling field 57.8 x 9.8 mmPassthrough colored marking (hinged lid and base).

This text is machine translated.