• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002084A0716 PG socket IP44 Pure white (RAL 9010), White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Screw fastening

Factory colour

Pure white (RAL 9010)

White

IP44

Dim

(L x W x H) 150 cm x 222 mm x 83 mm

Length

150 cm

Width

222 mm

Height

83 mm

Depth

55 mm

Content

1 pc(s)

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333449 ABB 2CKA002084A0716 PG socket IP44 Pure white (RAL 9010), White

User & Safety Instructions

User & Safety Instructions 2333449 ABB 2CKA002084A0716 PG socket IP44 Pure white (RAL 9010), White

Description

For horizontal mounting.with screw connection.pre-wired.with hinged lids.with labeling field.2 P + E,labeling field 57.8 x 9.8 mm

This text is machine translated.