• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002581A0098 PG socket incl. lid IP20 Grey, Grey-white (RAL 7035)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Light bulb features

incl. lid

Nominal current

25 A

Mounting type

Surface-mount

Factory colour

Grey

Grey-white (RAL 7035)

IP20

Dim

(W x H x D) 71 x 108 x 60 mm

Width

71 mm

Height

108 mm

Depth

60 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333662 ABB 2CKA002581A0098 PG socket incl. lid IP20 Grey, Grey-white (RAL 7035)

Description

With thermoplastic hinged cover.Square.PVC introduction

This text is machine translated.