• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006146A0022 Dimmer 6146/10

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dimmer

IP54

Data transfer (Smart Home)

Wired

Mounting type

Surface-mount

Factory colour

Grey

Width

73 cm

Height

105 cm

Depth

75 cm

Dim

(W x H x D) 73 x 105 x 75 cm

Hub

Not required, optional for remote access

n.rel.

Weight

0.125 kg

Features

Dimmer function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333559 ABB 2CKA006146A0022 Dimmer 6146/10

User & Safety Instructions

User & Safety Instructions 2333559 ABB 2CKA006146A0022 Dimmer 6146/10

Description

For detecting and sending the brightness and temperature.Threshold switch for controlling switching, DIMM and blind actuators depending on the ambient brightness and/or temperature.With blocking object for deactivating one or more threshold units

This text is machine translated.

What kind of KNX are you looking for?