• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006200A0052 Thermal actuator, Temperature controller 6224/2.1-WL

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thermal actuator

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

IP20

Operating voltage

230 V

3680 W

Data transfer (Smart Home)

Wireless

Mounting type

Flush mount

Factory colour

Multicolour

Width

71 mm

Height

71 mm

Depth

40 mm

Dim

(W x H x D) 71 x 71 x 40 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333496 ABB 2CKA006200A0052 Thermal actuator, Temperature controller 6224/2.1-WL

User & Safety Instructions

User & Safety Instructions 2333496 ABB 2CKA006200A0052 Thermal actuator, Temperature controller 6224/2.1-WL

Description

Heating/cooling operation.Communication with the free@home system is done wirelessly.Operating element with room temperature controller function.With temperature display SETPOINT.With integrated switching actuator e.g. for controlling thermoelectric actuators in heating/cooling

This text is machine translated.

What kind of KNX are you looking for?