• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006520A0226 Rotary dimmer Suitable for light bulbs: Light bulb Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary dimmer

Operating voltage

230 V

Power rating (min.)

200 W

Suitable for

Transformer (mechanical)

Power rating (max.)

200 W

Suitable for light bulbs

Light bulb

Switching capacity (light bulbs)

700 W

Factory colour

Black

Dim

(W x H) 71 mm x 32 mm

Width

71 mm

Height

32 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334020 ABB 2CKA006520A0226 Rotary dimmer Suitable for light bulbs: Light bulb Black

User & Safety Instructions

User & Safety Instructions 2334020 ABB 2CKA006520A0226 Rotary dimmer Suitable for light bulbs: Light bulb Black

Description

With rotary actuation, pressure sequence changeover switch and soft latching, with phase angle.For incandescent lamps, 230 V halogen bulbs and low-voltage halogen lamps with conventional transformer.Short-circuit proof, overload proof.with adjustable minimum brightness.

This text is machine translated.

What kind of Dimmers are you looking for?