• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2319 Surface-mount Motion detector Anthracite, Black-grey IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

6 m

Mounting type

Surface-mount

Operating voltage

2

Voltage (max.)

230 V

Twilight settings

3 lx

Time settings

60

Factory colour

Anthracite

Black-grey

IP55

Width

96 mm

Height

102 mm

(Ø)

96 mm

Dim

(Ø x H) 96 mm x 102 mm

Voltage (min.)

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335334 ABB 2CKA006800A2319 Surface-mount Motion detector Anthracite, Black-grey IP55

User & Safety Instructions

User & Safety Instructions 2335334 ABB 2CKA006800A2319 Surface-mount Motion detector Anthracite, Black-grey IP55

Description

Electronic motion detector for detecting heat movements.with detection and mode display.with ground and rear field monitoring.with level compensation: +/- 30°.with profile lens for best detection.Monitoring density: 50 sectors with 200 switching segments

This text is machine translated.