• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2523 Surface-mount PIR motion detector 8 ° Chocolate brown, Brown IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PIR motion detector

Detection angle

8°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Twilight settings

0.5 lx

Time settings

30

Factory colour

Chocolate brown

Brown

IP55

Weight

0.52

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335187 ABB 2CKA006800A2523 Surface-mount PIR motion detector 8 ° Chocolate brown, Brown IP55

User & Safety Instructions

User & Safety Instructions 2335187 ABB 2CKA006800A2523 Surface-mount PIR motion detector 8 ° Chocolate brown, Brown IP55

Description

Electronic motion detector for detection of heat movements.Can be remote controlled via IR hand-held transmitter 6841-101.Can be remotely parameterized via IR service hand-held transmitter 6842-101.With detection and mode display.With ground and rear field monitoring.With profile lens for

This text is machine translated.