• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2531 Surface-mount PIR motion detector 220 ° Brown, Chocolate brown IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PIR motion detector

Detection angle

220°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Twilight settings

0.5 lx

Time settings

30

Factory colour

Brown

Chocolate brown

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334589 ABB 2CKA006800A2531 Surface-mount PIR motion detector 220 ° Brown, Chocolate brown IP55

User & Safety Instructions

User & Safety Instructions 2334589 ABB 2CKA006800A2531 Surface-mount PIR motion detector 220 ° Brown, Chocolate brown IP55

Description

Electronic motion detector for detection of heat movements.Can be operated remotely via IR hand-held transmitter 6841-101 (included in delivery).Can be remotely parameterized via IR service hand-held transmitter 6842-101.With detection and mode display.With ground and rear-field monitoring

This text is machine translated.