• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2609 Surface-mount PIR motion detector Anthracite, Black-grey IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PIR motion detector

4 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Twilight settings

3 lx

Time settings

10

Factory colour

Anthracite

Black-grey

IP55

Width

125 mm

Height

100 mm

Dim

(W x H) 125 mm x 100 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334116 ABB 2CKA006800A2609 Surface-mount PIR motion detector Anthracite, Black-grey IP55

User & Safety Instructions

User & Safety Instructions 2334116 ABB 2CKA006800A2609 Surface-mount PIR motion detector Anthracite, Black-grey IP55

Description

Electronic motion detector for detecting heat movements.Can be remote controlled via IR hand-held transmitter 6841-101.Remote parameterizable Via IR service hand-held transmitter 6842-101.with detection and mode display.with ground monitoring.with profile lens for Best ever

This text is machine translated.