• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2610 Surface-mount PIR motion detector Chocolate brown, Brown IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PIR motion detector

4 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Voltage (max.)

230 V

Twilight settings

3 lx

Time settings

10

Factory colour

Chocolate brown

Brown

IP55

Length

35 mm

Width

125 mm

Height

100 mm

Dim

(L x W x H) 35 x 125 x 100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335120 ABB 2CKA006800A2610 Surface-mount PIR motion detector Chocolate brown, Brown IP55

User & Safety Instructions

User & Safety Instructions 2335120 ABB 2CKA006800A2610 Surface-mount PIR motion detector Chocolate brown, Brown IP55

Description

Electronic motion detector for detecting heat movements.Can be remote controlled via IR hand-held transmitter 6841-101.Remote parameterizable Via IR service hand-held transmitter 6842-101.with detection and mode display.with ground monitoring.with profile lens for Best ever

This text is machine translated.