• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB202199R1400 RCCB RCD (all types of current) 40 A

Product type
RCCB
Number of pins
2
Nominal current - rounded value
40 A
Nominal voltage (details)
230 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

230 V

Product type

RCCB

Number of pins

2

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Model

RCD (all types of current)

40 A

500 V

2

FALSE

0 ms

A

0.03-0.03 A

230-230 V

50/60 Hz

IP2X

25-25 mm²

25-25 mm²

TRUE

-25-55 °C

FALSE

FALSE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118780 ABB 2CSB202199R1400 RCCB RCD (all types of current) 40 A

Description

The FI block (RCU) is for customer-facing installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) provide personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They protect 1P+N, 2P, 3P, 3P+N or 4P circuits against overload and short circuit currents, protection against sinusoidal AC and pulsating currents with a smooth DC fault current up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection and fire protection. They comply with the product standard IEC 61009 Annex G, IEC 61009-2-1.
Areas of application are commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks.
The DDA200A 110V series is used especially for 110 V AC to 230 V AC applications.
The approval is RINA (IT).

This text is machine translated.