• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB203201R3630 RCCB 3-phase 63 A 0.03 A

Product type
RCCB
Number of pins
3
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

230 - 400 V

Product type

RCCB

Number of pins

3

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Model

3-phase

Switch-off capacity

6 kA

63 A

500 V

3

FALSE

0 ms

A

5 kA

0.3-0.3 A

195-440 V

7.6 W

50/60 Hz

IP2X

25-25 mm²

25-25 mm²

TRUE

-25-55 °C

FALSE

TRUE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118801 ABB 2CSB203201R3630 RCCB 3-phase 63 A 0.03 A

Description

The FI block (RCU) is for customer-facing installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) provide personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They protect 1P+N, 2P, 3P, 3P+N or 4P circuits against overload and short circuit currents, protection against sinusoidal AC and pulsating currents with a smooth DC fault current up to 6 mA against earth. As well as error protection (protection in case of indirect contact) and fire protection (with IΔn ≤ 300 mA). They comply with the product standard IEC/EN 61009 Annex G, IEC/EN 61009-2-1.
Areas of application are commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks.
The rated breaking capacity is 6 kA, S200 M: 10 kA, S200 P to 25 A: 25 kA.
Optimum compromise between safety and operating continuity thanks to the immunity to interference against accidental triggering with surge current stability (surge current form 8/20 μs) = 5000 A. Selectivity with a downstream device with a lower rated fault current of, for example, 30 mA.

This text is machine translated.