• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB203892R3630 RCCB RCD (all types of current) 63 A

Product type
RCCB
Number of pins
3
Release characteristics
S/B
Nominal current - rounded value
63 A
Nominal voltage (details)
230 - 400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

230 - 400 V

Product type

RCCB

Number of pins

3

Release characteristics

S/B

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Model

RCD (all types of current)

63 A

500 V

3

FALSE

10 ms

B

5 kA

0.3-0.3 A

400-400 V

50/60 Hz

IP2X

25-25 mm²

25-25 mm²

TRUE

-25-55 °C

FALSE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118808 ABB 2CSB203892R3630 RCCB RCD (all types of current) 63 A

Description

DDA200 type B S for smooth DC fault currents
All current sensitive, selective, shockproof 5 kA
The FI block (RCU) is for customer-facing installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) provide personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They provide protection from overload and short-circuit currents of 1P+N, 2P, 3P, 3P+N or 4P circuits, protection from sinusoidal AC currents and pulsating currents with a smooth DC fault current share of up to 10 mA against earth, as well as smooth DC fault currents in the frequency range of 0...1 kHz. As well as error protection (protection in case of indirect contact) and fire protection (with IΔn ≤ 300 mA). It complies with the product standards IEC/EN 61009-1 (VDE 0664-20) Annex G, IEC/EN 61009-2-1, DIN EN 62423 (VDE 0664-40). They are mainly used in commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks.
Optimal compromise between safety and operating continuity offers a high system availability, thanks to the immunity with surge current stability (surge current form 8/20 μs) = 5,000 A against unwanted triggering and 10 ms short time delay. Selectivity with downstream devices with a lower rated fault current of, for example, 30 mA.

This text is machine translated.