• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB204199R1630 DDA204 A-63/0,03 110V RCCB A 4-pin 63 A 0.03 A 230 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321341 ABB 2CSB204199R1630 DDA204 A-63/0,03 110V RCCB A 4-pin 63 A 0.03 A 230 V

Description

The FI block (RCU) is for customer installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of 1P+N, 2P, 3P, 3P+N or 4P circuits against overload and short-circuit currents, protection against sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection. They comply with the product standard IEC 61009 Appendix G, IEC 61009-2-1. Applications include commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The DDA200A 110V series is especially suitable for 110 V AC and 230 V AC applications. The approval is: RINA (IT).

This text is machine translated.

What kind of RCCBs are you looking for?