• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB204401R1400 DDA204 A-40/0,03 AP-R RCCB A 4-pin 40 A 0.03 A 230 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Nominal voltage

230 V

40 A

500 V

4

230-415 V

4.8 W

IP2X

16-16 mm²

16-16 mm²

-25-55 °C

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322525 ABB 2CSB204401R1400 DDA204 A-40/0,03 AP-R RCCB A 4-pin 40 A 0.03 A 230 V

Description

The FI block (RCU) is for customer installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of 1P+N, 2P, 3P, 3P+N or 4P circuits against overload and short-circuit currents, protection against sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 61009 Appendix G. Applications include domestic, commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Optimum compromise between safety and business continuity thanks to the interference immunity with surge current strength (surge current form 8/20 μs) = 3,000 A against accidental triggering and 10 ms short-term delay. The rated breaking capacity for mounting MCB S200 is 6 kA, S200 M is 10 kA, S200 P is 25 kA.

This text is machine translated.

What kind of RCCBs are you looking for?