Datasheet 2320865 ABB 2CSB204592R1250 DDA204 B-25/0,03 AP-R RCCB B 4-pin 25 A 0.03 A 230 V
Description
The FI block (RCU) is for customer installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 10 mA against earth, as well as smooth DC fault currents in the frequency range of 0...2 kHz. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standards IEC/EN 61009-1 (VDE 0664-20) Appendix G, DIN EN 62423 (VDE 0664-40). Areas of application are mainly commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Optimum compromise between safety and business continuity offers a high plant availability, thanks to the interference immunity with surge current strength (peak current form 8/20 μs) = 3,000 A against unwanted triggering and 10 ms short-term delay.
This text is machine translated.
Description
The FI block (RCU) is for customer installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 10 mA against earth, as well as smooth DC fault currents in the frequency range of 0...2 kHz. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standards IEC/EN 61009-1 (VDE 0664-20) Appendix G, DIN EN 62423 (VDE 0664-40). Areas of application are mainly commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Optimum compromise between safety and business continuity offers a high plant availability, thanks to the interference immunity with surge current strength (peak current form 8/20 μs) = 3,000 A against unwanted triggering and 10 ms short-term delay.