• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB204892R3630 DDA204 B S-63/0,3 RCCB B 4-pin 63 A 0.3 A 230 V

Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317540 ABB 2CSB204892R3630 DDA204 B S-63/0,3 RCCB B 4-pin 63 A 0.3 A 230 V

Description

The FI block (RCU) is for customer installation with circuit breakers of the S200 series. The following FI/LS combinations (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 10 mA against earth, as well as smooth DC fault currents in the frequency range of 0...2 kHz. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standards IEC/EN 61009-1 (VDE 0664-20) Appendix G, DIN EN 62423 (VDE 0664-40). Areas of application are mainly commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Optimum compromise between safety and business continuity offers a high plant availability, thanks to the interference immunity with surge current strength (peak current form 8/20 μs) = 5,000 A against unwanted triggering and 10 ms short-term delay. Selectivity with downstream devices with a lower rated fault current of, for example, 30 mA (see Selection tables Catalog, chapter Technology).

This text is machine translated.

What kind of RCCBs are you looking for?