• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB802101R3000 DDA802A-100/0,3 RCCB 100 A 0.03 A 400 V

Product type
RCCB
Number of pins
2
Differential current rating
0.03 A
Nominal current - rounded value
100 A
Nominal current
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Differential current rating

0.03 A

Nominal current

100 A

Nominal current - rounded value

100 A

Content

1 pc(s)

Nominal voltage

400 V

100 A

690 V

2

FALSE

0 ms

A

0.25 kA

0.3-0.3 A

230-400 V

50/60 Hz

IP2X

6-50 mm²

6-70 mm²

FALSE

-25-60 °C

FALSE

FALSE

6 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118819 ABB 2CSB802101R3000 DDA802A-100/0,3 RCCB 100 A 0.03 A 400 V

Description

The FI-Block (RCU) is for customer-side mounting with high-performance circuit breakers of the S800 series. The resulting FI/LS combinations (RCBOs) provide property protection and protection against electrically ignited fires. They protect 2P, 3P or 4P circuits against overload and short-circuit currents, protect against sinusoidal AC currents and pulsating currents with smooth DC fault current up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 60947-2. Industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks.

This text is machine translated.

What kind of RCCBs are you looking for?