• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB804101R3000 DDA804 A-100/0,3 RCCB A 4-pin 100 A 0.3 A 230 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

100 A

Nominal current - rounded value

100 A

Content

1 pc(s)

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321365 ABB 2CSB804101R3000 DDA804 A-100/0,3 RCCB A 4-pin 100 A 0.3 A 230 V

Description

The FI-Block (RCU) is for customer mounting with high-performance circuit breakers of the series S800. The following FI/LS combinations (RCBOs) offer property protection and protection against electrically ignited fires. They ensure protection of 2P, 3P or 4P current circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 60947-2. Industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks.

This text is machine translated.

What kind of RCCBs are you looking for?