Datasheet 2318915 ABB 2CSB804101R4000 DDA804 A-100/0,5 RCCB A 4-pin 100 A 0.5 A 230 V
Description
The FI-Block (RCU) is for customer mounting with high-performance circuit breakers of the series S800. The following FI/LS combinations (RCBOs) offer property protection and protection against electrically ignited fires. They ensure protection of 2P, 3P or 4P current circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 60947-2. Industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks.
This text is machine translated.
Description
The FI-Block (RCU) is for customer mounting with high-performance circuit breakers of the series S800. The following FI/LS combinations (RCBOs) offer property protection and protection against electrically ignited fires. They ensure protection of 2P, 3P or 4P current circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 60947-2. Industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks.