• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSB804201R3630 DDA804AS-63/0,3 RCCB 63 A 0.03 A 690 V

Product type
RCCB
Number of pins
4
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

690 V

63 A

690 V

4

FALSE

0 ms

A

5 kA

0.3-0.3 A

230-690 V

50/60 Hz

IP2X

6-50 mm²

6-70 mm²

FALSE

-25-60 °C

FALSE

TRUE

6 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118845 ABB 2CSB804201R3630 DDA804AS-63/0,3 RCCB 63 A 0.03 A 690 V

Description

The FI-Block (RCU) is for customer-side mounting with high-performance circuit breakers of the S800 series. The resulting FI/LS combinations (RCBOs) provide property protection and protection against electrically ignited fires. They protect 2P, 3P or 4P circuits against overload and short-circuit currents, protect against sinusoidal AC currents and pulsating currents with smooth DC fault current up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 60947-2. Industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks.
Optimum compromise between safety and operating continuity thanks to the immunity to interference against accidental triggering with surge current stability (surge current form 8/20 μs) = 5000 A. Selectivity with a downstream device with a lower rated fault current of, for example, 30 mA.

This text is machine translated.

What kind of RCCBs are you looking for?