• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF202199R1630 F202A-63/0,03-110V RCCB 63 A 0.03 A 230 V

Product type
RCCB
Number of pins
2
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

230 V

DIN rail

AC

69 mm

63 A

230 V

500 V

2

0.03 A

A

FALSE

1 kA

2

2

FALSE

FALSE

Other

IP2X

25-25 mm²

0-25 mm²

TRUE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118864 ABB 2CSF202199R1630 F202A-63/0,03-110V RCCB 63 A 0.03 A 230 V

Description

Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 ensure protection in case of sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They are mainly used in commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks.
The F200 A 110 V series has no VDE approval and can be used especially for 110 V AC to 230/400 V AC applications. They meet the product standards IEC 61008-1, IEC 61008-2-1. The approvals are: CCC and UL 1053.

This text is machine translated.

What kind of RCCBs are you looking for?