

RCCB
2
F
0.03 A
40 A
40 A
for mixed frequency bands
1 pc(s)
230 V
DIN rail
AC
69 mm
40 A
230 V
500 V
2
0.03 A
F
FALSE
1 kA
4 kA
2
2
TRUE
FALSE
Other
IP2X
25-25 mm²
0-25 mm²
TRUE
TRUE
4 kV
yes
Datasheet 3118871 ABB 2CSF202325R1400 F202F-40/0,03 RCCB for mixed frequency bands F 40 A 0.03 A 230 V