• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF202568R1160 F202B-16/0,03-2TE RCCB 16 A 0.03 A 230 V AC

1/3
Product type
RCCB
Number of pins
2
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Nominal current
16 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Differential current rating

0.03 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(L x W x H) 150 cm x 35 mm x 85 mm

Factory colour

Grey

Content

1 pc(s)

Nominal voltage

230 V AC

Width

35 mm

Height

85 mm

Length

150 cm

Depth

69 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789548 ABB 2CSF202568R1160 F202B-16/0,03-2TE RCCB 16 A 0.03 A 230 V AC

Description

F200 type B for smooth DC fault currents and operational safety all-current sensitive, 10 ms short-time delay, shock resistant 3 kA (5 kA selective design) Residual current - circuit breakers (RCCBs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 B ensure protection in case of sinusoidal AC currents, pulsating currents and smooth DC fault currents against earth. Fault protection (protection in case of indirect contact), additional protection (with I?n = 30 mA) and fire protection (with I?n = 300 mA). They fulfill the product standards for type A IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and type B DIN EN 62423 (VDE 0664-40). They are used in the home, commercial or industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. RCCB type B are suitable for non-linear circuits which can generate fault currents with smooth DC fault currents and with various (high/) frequencies. These components are located in electronic equipment such as frequency converters. The RCCB Type B has a frequency range of 0...2 kHz for detecting the residual current and offers high plant availability.

This text is machine translated.

What kind of RCCBs are you looking for?