

RCCB
2
B
0.03 A
63 A
63 A
RCD (all types of current)
1 pc(s)
230 V
DIN rail
AC
69 mm
63 A
230 V
440 V
2
B
FALSE
3 kA
3
2
FALSE
FALSE
Other
IPX4
1-25 mm²
FALSE
TRUE
4 kV
yes
Datasheet 3118877 ABB 2CSF202568R1630 F202B-63/0,03 RCCB RCD (all types of current) B 63 A 0.03 A 230 V