

RCCB
2
B
0.3 A
25 A
25 A
RCD (all types of current)
3 kA
1 pc(s)
230 V
DIN rail
AC
69 mm
25 A
230 V
440 V
2
B
FALSE
3 kA
3
2
FALSE
FALSE
Other
IPX4
1-25 mm²
FALSE
TRUE
4 kV
yes
Datasheet 3118879 ABB 2CSF202568R3250 F202B-25/0,3 RCCB RCD (all types of current) B 25 A 0.3 A 230 V