

RCCB
2
B
0.3 A
40 A
40 A
RCD (all types of current)
1 pc(s)
230 V
DIN rail
AC
69 mm
40 A
230 V
440 V
2
B
FALSE
3 kA
3
2
FALSE
FALSE
Other
IPX4
1-25 mm²
FALSE
TRUE
4 kV
yes
Datasheet 3118880 ABB 2CSF202568R3400 F202B-40/0,3 RCCB RCD (all types of current) B 40 A 0.3 A 230 V