

RCCB
2
B+
0.3 A
40 A
40 A
RCD (all types of current)
1 pc(s)
230 V
DIN rail
AC
69 mm
40 A
230 V
500 V
2
0.3 A
B+
FALSE
1 kA
3 kA
2
2
TRUE
FALSE
50 Hz
IP2X
25-25 mm²
0-25 mm²
TRUE
TRUE
4 kV
yes
Datasheet 3115694 ABB 2CSF202701R3400 F202B+40/0,3 RCCB RCD (all types of current) B+ 40 A 0.3 A 230 V