

RCCB
2
B+
0.3 A
63 A
63 A
(W x H x D) 41 x 96 x 69 cm
RCD (all types of current)
1 kA
1 pc(s)
230 V
41 cm
96 cm
69 mm
DIN rail
AC
69 mm
63 A
230 V
500 V
2
0.3 A
B+
FALSE
1 kA
3 kA
2
2
TRUE
FALSE
50 Hz
IP2X
25-25 mm²
0-25 mm²
TRUE
TRUE
4 kV
yes
Datasheet 3115695 ABB 2CSF202701R3630 F202B+63/0,3 RCCB RCD (all types of current) B+ 63 A 0.3 A 230 V