• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204101R2800 F204 A-80/0,1 RCCB A 4-pin 80 A 0.1 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.1 A
Nominal current - rounded value
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.1 A

Nominal current

80 A

Nominal current - rounded value

80 A

Content

1 pc(s)

Nominal voltage

400 V

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322847 ABB 2CSF204101R2800 F204 A-80/0,1 RCCB A 4-pin 80 A 0.1 A 400 V

User & Safety Instructions

User & Safety Instructions 2322847 ABB 2CSF204101R2800 F204 A-80/0,1 RCCB A 4-pin 80 A 0.1 A 400 V

Description

Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection for sinusoidal alternating currents and pulsating currents with smooth DC residual current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They meet the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and for F200 A to 100 A UL 1053. Applications include domestic, commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Numerous approvals make the F200 fit for worldwide use.

This text is machine translated.

What kind of RCCBs are you looking for?