• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204123R2250 F204A-25/0,1L RCCB A 25 A 0.1 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.1 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.1 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

Nominal voltage

400 V

DIN rail

AC

69 mm

25 A

400 V

500 V

4

0.1 A

A

FALSE

1 kA

2

4

FALSE

FALSE

Other

IP2X

25-25 mm²

0-25 mm²

TRUE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118887 ABB 2CSF204123R2250 F204A-25/0,1L RCCB A 25 A 0.1 A 400 V

Description

Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 ensure protection in case of sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They meet the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and for F200 A up to 100 A UL 1053. They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the F200 ready for worldwide use.
F200 A type A with left neutral wire connection, without UL approval
(N conductor required on left or 3-phase network without N conductor)

This text is machine translated.

What kind of RCCBs are you looking for?