User & Safety Instructions 3784738 ABB 2CSF204165R1250 FX204 A-25/0.03 RCCB 25 A 0.03 A 400 V AC
Description
Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series FX200 ensure protection in sinusoidal AC and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. As well as error protection (protection in case of indirect contact) and additional protection (with I?n = 30 mA). It meets the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30). Their patented connection terminals with push-in technology ensures simple and safe contact and handling. Cables of up to 25 mm² can be connected to the upper input-side screw terminal. The PSX phase rails can be used for cross-wiring at the outgoing side. For further wiring, wire cross-sections of up to 10 mm² can be connected directly on the device to the lower, additional screw terminal in protection class IP20. Numerous approvals make the FX200 ready for use in household and commercial applications
This text is machine translated.
Description
Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series FX200 ensure protection in sinusoidal AC and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. As well as error protection (protection in case of indirect contact) and additional protection (with I?n = 30 mA). It meets the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30). Their patented connection terminals with push-in technology ensures simple and safe contact and handling. Cables of up to 25 mm² can be connected to the upper input-side screw terminal. The PSX phase rails can be used for cross-wiring at the outgoing side. For further wiring, wire cross-sections of up to 10 mm² can be connected directly on the device to the lower, additional screw terminal in protection class IP20. Numerous approvals make the FX200 ready for use in household and commercial applications