• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204196R3630 F204A-63/0,3/16,7H RCCB A 63 A 0.3 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

400 V

DIN rail

AC

69 mm

63 A

400 V

500 V

4

0.3 A

A

FALSE

1 kA

2

4

FALSE

FALSE

Other

IP2X

25-25 mm²

0-25 mm²

TRUE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118893 ABB 2CSF204196R3630 F204A-63/0,3/16,7H RCCB A 63 A 0.3 A 400 V

Description

F200 type A 16.7 Hz for AC-railway applications and switch heating
Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 ensure protection in case of sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They meet the product standards IEC/EN 61008-1, 61008-2-1, 61543.
Operational areas are AC-railway applications and switch heating. The extensive range of accessories offers you everything that you need WAS for your installation tasks. The RCCB F200 16.7 Hz operates at a rated frequency of 16.7 Hz, which is common in AC railway applications and switch heating.

This text is machine translated.

What kind of RCCBs are you looking for?