• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204197R1250 F204 A-25/0,03 400Hz RCCB A 4-pin 25 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

Nominal voltage

400 V

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321180 ABB 2CSF204197R1250 F204 A-25/0,03 400Hz RCCB A 4-pin 25 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 2321180 ABB 2CSF204197R1250 F204 A-25/0,03 400Hz RCCB A 4-pin 25 A 0.03 A 400 V

Description

Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection for sinusoidal alternating currents and pulsating currents with smooth DC residual current of up to 6 mA against earth. They comply with the product standards IEC/EN 61008-1, 61008-2-1, 61543. Applications include commercial and industrial applications, e.g. in industrial networks with 200 Hz or 400 Hz. The extensive range of accessories offers you everything was needed for your installation tasks. Advantages: Increasing the frequency increases the magnetic resistance of the toroidal current transformer of standard RCCBs. As a result, the value of the rising operating error current at 400 Hz reaches values that are three times or many times greater than the values of the fault current at 50 Hz. The RCCB F200 400 Hz guarantees fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA), when one considers that the operating fault current does not increase with the line frequency.

This text is machine translated.

What kind of RCCBs are you looking for?