• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204197R1400 F204A-40/0,03/400H RCCB A 40 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Nominal voltage

400 V

DIN rail

AC

69 mm

40 A

400 V

500 V

4

0.03 A

A

FALSE

1 kA

2

4

FALSE

FALSE

Other

IP2X

25-25 mm²

0-25 mm²

TRUE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118894 ABB 2CSF204197R1400 F204A-40/0,03/400H RCCB A 40 A 0.03 A 400 V

Description

F200 type A (50...400 Hz) for special frequencies e.g. in industrial networks 200 Hz, 400 Hz
Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 ensure protection in case of sinusoidal alternating currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. They meet the product standards IEC/EN 61008-1, 61008-2-1, 61543.
Areas of application are commercial and industrial applications e.g. in industrial networks with 200 Hz or 400 Hz. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Advantages: Increasing the frequency increases the magnetic resistance of the toroidal transformer from standard RCCs. In this way, the value of the rising operating fault current at 400 Hz reaches values three times or many times greater than the values of the residual current at 50 Hz. The RCCB F200 400 Hz guarantees fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA), considering that the operating fault current does not rise with the mains frequency.

This text is machine translated.

What kind of RCCBs are you looking for?