• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204199R1250 F204 A-25/0,03 110V RCCB A 4-pin 25 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

Nominal voltage

400 V

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321869 ABB 2CSF204199R1250 F204 A-25/0,03 110V RCCB A 4-pin 25 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 2321869 ABB 2CSF204199R1250 F204 A-25/0,03 110V RCCB A 4-pin 25 A 0.03 A 400 V

Description

Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection for sinusoidal alternating currents and pulsating currents with smooth DC residual current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). Applications are mainly in commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The F200 A 110 V series has no VDE approval and can be used especially for 110 V AC and 230 V AC applications. They comply with the product standards IEC 61008-1, IEC 61008-2-1. The approvals are CCC and UL 1053.

This text is machine translated.

What kind of RCCBs are you looking for?