Datasheet 2323643 ABB 2CSF204199R1400 F204 A-40/0,03 110V RCCB A 4-pin 40 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 2323643 ABB 2CSF204199R1400 F204 A-40/0,03 110V RCCB A 4-pin 40 A 0.03 A 400 V
Description
Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection for sinusoidal alternating currents and pulsating currents with smooth DC residual current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). Applications are mainly in commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The F200 A 110 V series has no VDE approval and can be used especially for 110 V AC and 230 V AC applications. They comply with the product standards IEC 61008-1, IEC 61008-2-1. The approvals are CCC and UL 1053.
This text is machine translated.
Description
Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection for sinusoidal alternating currents and pulsating currents with smooth DC residual current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). Applications are mainly in commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The F200 A 110 V series has no VDE approval and can be used especially for 110 V AC and 230 V AC applications. They comply with the product standards IEC 61008-1, IEC 61008-2-1. The approvals are CCC and UL 1053.