• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204401R1400 F204A-40/0,03AP-R RCCB A 4-pin 40 A 0.03 A

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ABB STOTZ CONTACT FI protective switch F 204 A -40/0. 03 AP-R 4-pin

  • Measured residual current 30 mA
  • Nominal current (in) 40 A
  • Number of pins 4

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 70 x 85 x 69 mm

Content

1 pc(s)

Width

70 mm

Height

85 mm

Depth

69 mm

Operating voltage

230 - 400 V

Weight

0

DIN rail

AC

69 mm

40 A

400 V

500 V

4

0.03 A

2

4

FALSE

IP2X

25-25 mm²

25-25 mm²

-25-55 °C

TRUE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826881 ABB 2CSF204401R1400 F204A-40/0,03AP-R RCCB A 4-pin 40 A 0.03 A

Description

The RCCBs F200 series offers protection for people and equipment against fault current to the earth.

This text is machine translated.

Features

  • Operating Richtcharakteristik: instantaneous (APR high immunity)
  • The type of fault current: A

What kind of RCCBs are you looking for?