

RCCB
4
B
0.3 A
25 A
25 A
RCD (all types of current)
3 kA
1 pc(s)
400 V
DIN rail
AC
69.5 mm
25 A
400 V
440 V
4
B
FALSE
3 kA
3
4
FALSE
FALSE
Other
IPX4
1-25 mm²
FALSE
TRUE
4 kV
yes
Datasheet 3118904 ABB 2CSF204568R3250 F204B-25/0,3 RCCB RCD (all types of current) B 25 A 0.3 A 400 V