• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204568U1400 F204B-40/0,03U RCCB RCD (all types of current) B 40 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Model

RCD (all types of current)

Switch-off capacity

3 kA

Content

1 pc(s)

Nominal voltage

400 V

DIN rail

AC

69.5 mm

40 A

400 V

440 V

4

B

FALSE

3

4

FALSE

FALSE

Other

IPX4

1-25 mm²

FALSE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118908 ABB 2CSF204568U1400 F204B-40/0,03U RCCB RCD (all types of current) B 40 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 3118908 ABB 2CSF204568U1400 F204B-40/0,03U RCCB RCD (all types of current) B 40 A 0.03 A 400 V

Description

F200 type B for smooth DC fault currents and operational safety
All current sensitive, 10 ms short time delayed, impulse resistant 3 kA (5 kA selective design)
Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 B ensure protection in case of sinusoidal AC currents, pulsating currents and smooth DC fault currents against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They fulfill the product standards for type A IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and type B DIN EN 62423 (VDE 0664-40).
They are used in the home, commercial or industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. RCCB type B are suitable for non-linear circuits which can generate fault currents with smooth DC fault currents and with various (high/) frequencies. These components are located in electronic equipment such as frequency converters. The RCCB Type B has a frequency range of 0...2 kHz for detecting the residual current and offers high plant availability.

This text is machine translated.

What kind of RCCBs are you looking for?