

RCCB
4
B
0.03 A
63 A
63 A
RCD (all types of current)
1 pc(s)
400 V
DIN rail
AC
69.5 mm
63 A
400 V
440 V
4
B
FALSE
3
4
FALSE
FALSE
Other
IPX4
1-25 mm²
FALSE
TRUE
4 kV
yes
Datasheet 3118909 ABB 2CSF204568U1630 F204B-63/0,03U RCCB RCD (all types of current) B 63 A 0.03 A 400 V