• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204592R1250 F204 B-25/0,03 RCCB B 4-pin 25 A 0.03 A 400 V

Type
TRUE
Content
1 pc(s)
Type
F204 B-25/0,03
Depth
69 mm
Differential current rating
0.03 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

TRUE

Content

1 pc(s)

Type

F204 B-25/0,03

Depth

69 mm

Differential current rating

0.03 A

Nominal current

25 A

Nominal voltage

400 V

Number of pins

4

Release characteristics

B

UKCA

yes

Description

Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection against sinusoidal AC currents, pulsating currents and smooth DC residual currents against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They meet the product standards for type A IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and type B DIN EN 62423 (VDE 0664-40). Applications are mainly in commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The RCCB type B is suitable for non-linear circuits that can generate fault currents with smooth DC fault currents and with a wide range of (high/) frequencies. These components are located in electronic equipment such as frequency converters. The RCCB type B have a frequency range of 0...2 kHz for detecting the fault current and offer a high system availability.

This text is machine translated.