• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204823R4950 F204BS-125/0,5L RCCB RCD (all types of current) B 125 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
B
Nominal current - rounded value
125 A
Nominal current
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Nominal current

125 A

Nominal current - rounded value

125 A

Model

RCD (all types of current)

Switch-off capacity

3 kA

Content

1 pc(s)

Nominal voltage

400 V

DIN rail

AC

69 mm

125 A

400 V

500 V

4

0.5 A

B

TRUE

1 kA

5 kA

2

4

TRUE

FALSE

50 Hz

IP2X

35-35 mm²

0-25 mm²

TRUE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115702 ABB 2CSF204823R4950 F204BS-125/0,5L RCCB RCD (all types of current) B 125 A 400 V

Description

F200 type B for smooth DC fault currents and operational safety
All current sensitive, 10 ms short time delayed, impulse resistant 3 kA (5 kA selective design)
Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 B ensure protection in case of sinusoidal AC currents, pulsating currents and smooth DC fault currents against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They fulfill the product standards for type A IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and type B DIN EN 62423 (VDE 0664-40).
They are used in the home, commercial or industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. RCCB type B are suitable for non-linear circuits which can generate fault currents with smooth DC fault currents and with various (high/) frequencies. These components are located in electronic equipment such as frequency converters. The RCCB Type B has a frequency range of 0...2 kHz for detecting the residual current and offers high plant availability.

This text is machine translated.

What kind of RCCBs are you looking for?