• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204892R4400 F204 B S-40/0,5 RCCB B 4-pin 40 A 0.5 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.5 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.5 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Nominal voltage

400 V

Depth

69 mm

DIN rail

AC

69 mm

40 A

400 V

500 V

4

0.5 A

2

4

FALSE

7.12 W

IP2X

25-25 mm²

25-25 mm²

-25-55 °C

TRUE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322700 ABB 2CSF204892R4400 F204 B S-40/0,5 RCCB B 4-pin 40 A 0.5 A 400 V

User & Safety Instructions

User & Safety Instructions 2322700 ABB 2CSF204892R4400 F204 B S-40/0,5 RCCB B 4-pin 40 A 0.5 A 400 V

Description

Residual current circuit breakers (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection against sinusoidal alternating currents and pulsating currents against earth. As well as fault protection (protection against indirect contact), additional protection (with I∆n ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They meet the product standards for type A IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and type B DIN EN 62423 (VDE 0664-40). Applications are mainly in commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The RCCB type B are suitable for non-linear circuits that can generate fault currents with smooth DC fault currents and with a wide range of (high/) frequencies. These components are located in electronic equipment such as frequency converters. The RCCB type B have a frequency range of 0...2 kHz for detecting the fault current and offer a high system availability.

This text is machine translated.

What kind of RCCBs are you looking for?