

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
B
0.5 A
63 A
63 A
1 pc(s)
400 V
69 mm
DIN rail
AC
69 mm
63 A
400 V
500 V
4
0.5 A
2
4
FALSE
12.5 W
IP2X
25-25 mm²
25-25 mm²
-25-55 °C
TRUE
4
yes
Datasheet 2324404 ABB 2CSF204892R4630 F204 B S-63/0,5 RCCB B 4-pin 63 A 0.5 A 400 V
User & Safety Instructions 2324404 ABB 2CSF204892R4630 F204 B S-63/0,5 RCCB B 4-pin 63 A 0.5 A 400 V