• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204923R1950 FI F204B+125/0,03L RCCB B 4-pin 25 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

Nominal voltage

400 V

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328333 ABB 2CSF204923R1950 FI F204B+125/0,03L RCCB B 4-pin 25 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 2328333 ABB 2CSF204923R1950 FI F204B+125/0,03L RCCB B 4-pin 25 A 0.03 A 400 V

Description

Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection against sinusoidal AC currents, pulsating currents and smooth DC residual currents against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They meet the product standards for RCDs type A IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and for type B+ DIN VDE 0664-400. Applications are mainly in commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. The RCCB type B+ detects smooth DC fault currents, reacts earlier than the RCCB type B with max. 420 mA and has a frequency range of 0 ... 20 kHz for detecting the fault current. Thus, they offer high-quality, preventive fire protection (extended fire protection according to DIN VDE 0100-530) for e.g. fire-endangered plant locations and business units.

This text is machine translated.

What kind of RCCBs are you looking for?