• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF302131R1250 F-ARI2Test A-25/0.03 RCCB A 2-pin 25 A 0.03 A 230 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

Nominal voltage

230 V

Depth

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322526 ABB 2CSF302131R1250 F-ARI2Test A-25/0.03 RCCB A 2-pin 25 A 0.03 A 230 V

Description

F-ATI and F-ARI are RCCBs with automatic non-disruptive testing. RCCBs should be tested at least every six months, depending on the application. This ensures that the contacts are functioning properly and that the device is triggered in the event of a fault current against earth. Regular testing of the RCCBs affects the uninterrupted operation of the downstream circuits and involves a great deal of work. This work is not required when using F-ATI and F-ARI. These FIS perform the regular tests automatically and without interrupting the system. The operation by the maintenance personnel can therefore be reduced to a minimum. In addition to the automatic tests, the F-ARI series is equipped with an automatic restart unit to close the RCCB again after it has been triggered. This is especially suitable for areas to which only electro-technically trained persons or electrical experts have access. The system will restart based on an insulation test to ensure that it is not a permanent fault. The Arbus interface also collects the results of all circuits.

This text is machine translated.

What kind of RCCBs are you looking for?