• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM112000R0701 Earthing contact socket-outlet Italy M1173-L light gray, RAL 1173 Socket 1 pc(s)

Product type
Socket
Content
1 pc(s)
Model
Other
With hinged lid
FALSE
Voltage type
AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Content

1 pc(s)

Other

FALSE

AC

60 mm

16 A

250 V

1

TRUE

2.5

TRUE

IP20

2

2

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118920 ABB 2CSM112000R0701 Earthing contact socket-outlet Italy M1173-L light gray, RAL 1173 Socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118920 ABB 2CSM112000R0701 Earthing contact socket-outlet Italy M1173-L light gray, RAL 1173 Socket 1 pc(s)

Description

Modular sockets allow you to connect devices, tools or electrical and electronic non-modular equipment in construction and industrial control panels. The product group contains standard versions and extended versions with additional features such as indicator lights and hinged lid. The plug sockets are available in different country standards.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?